Texas Instruments SN751177N 2-Channel Line Transceiver, Differential, Non-Inverting, 16-Pin PDIP
- RS Stock No.:
- 660-9167
- Mfr. Part No.:
- SN751177N
- Manufacturer:
- Texas Instruments
Add 5 more to save €0.80
View bulk pricing optionsSubtotal (1 unit)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 25 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.44 | - |
| 5 - 9 | €8.28 | €0.80 |
| 10 - 14 | €8.00 | €4.40 |
| 15 - 19 | €7.92 | €7.80 |
| 20 + | €7.85 | €11.80 |
*price indicative
- RS Stock No.:
- 660-9167
- Mfr. Part No.:
- SN751177N
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | SN75 | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| Number of Channels | 2 | |
| IC Type | Dual Channel Transceiver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -60mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.69mm | |
| Width | 6.6mm | |
| Height | 5.08mm | |
| Series | SN751177 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 110mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family SN75 | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
Number of Channels 2 | ||
IC Type Dual Channel Transceiver | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -60mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Maximum Low Level Output Current 60mA | ||
Maximum Operating Temperature 85°C | ||
Length 19.69mm | ||
Width 6.6mm | ||
Height 5.08mm | ||
Series SN751177 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 110mA | ||
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments SN751177N 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN751178N 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75179BP 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75173N 4-Channel Line Receiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75175N 4-Channel Line Receiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75172N 4-Channel Line Transmitter Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75174N 4-Channel Line Transmitter Non-Inverting, 16-Pin PDIP
