Texas Instruments SN65HVD1781D Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
661-3485
Mfr. Part No.:
SN65HVD1781D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN75

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-60mA

Maximum Propagation Delay Time @ CL

200ns

Maximum Low Level Output Current

60mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

SN65HVD178

Height

1.75mm

Length

5mm

Width

3.98mm

Supply Current

6mA

Automotive Standard

No

RS-485 Line Drivers and Receivers, Texas Instruments


RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy