Texas Instruments 74LVC1G126DCKT Buffer & Line Driver, 3-State, 5-Pin SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-6611
Mfr. Part No.:
74LVC1G126DCKT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

1

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Maximum Operating Temperature

+85 °C

Pin Count

5

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4.5 ns @ 3.3 V

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

5.5 V

Length

2mm

Width

1.25mm

Propagation Delay Test Condition

50pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy