Texas Instruments 74AHC1G125DBVT Buffer & Line Driver, 3-State, 5-Pin SOT-23
- RS Stock No.:
- 162-6854
- Mfr. Part No.:
- 74AHC1G125DBVT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6854
- Mfr. Part No.:
- 74AHC1G125DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AHC | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 1 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11.5 ns @ 3.3 V | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AHC | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 1 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 11.5 ns @ 3.3 V | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Related links
- Texas Instruments 74LVC1G125DBVT Buffer & Line Driver 5-Pin SOT-23
- onsemi NC7SZ126M5X Buffer & Line Driver 5-Pin SOT-23
- Nexperia 74HC1G125GV 3 State, 5-Pin SOT-323
- Texas Instruments 74LVC1G126DCKT Buffer & Line Driver 5-Pin SC-70
- Nexperia 74AHCT1G125GW 3 State, 5-Pin TSSOP
- Nexperia 74LVC1G126GW 3 State 5-Pin TSSOP
- Nexperia 74HC1G126GW 3 State 5-Pin TSSOP
- Nexperia 74AHC1G125GW 3 State 5-Pin TSSOP
