Texas Instruments SN74LVC1G06DBVT Buffer & Line Driver, Open Drain, Inverting, 5-Pin SOT-23
- RS Stock No.:
- 662-8698
- Mfr. Part No.:
- SN74LVC1G06DBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 662-8698
- Mfr. Part No.:
- SN74LVC1G06DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer, Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 1 | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.5ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Series | SN74LVC1G06 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Supply Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer, Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 1 | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.5ns | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Series SN74LVC1G06 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Supply Current 10μA | ||
Automotive Standard No | ||
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Related links
- Texas Instruments Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC1G07DBVR Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC1G07DBVT Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- DiodesZetex 74LVC1G06SE-7 Buffer & Line Driver Inverting, 5-Pin TSSOP
- Texas Instruments SN74LVC1G07DCKT Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- Texas Instruments SN74LVC3G06DCTR Triple-Channel Buffer & Line Driver Inverting, 8-Pin SM
- Texas Instruments SN74LVC2G06DCKR Dual-Channel Buffer & Line Driver Inverting, 6-Pin SC-70
- Texas Instruments SN74LVC2G07DBVR 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-23
