Texas Instruments SN74LVC2G06DCKR Dual-Channel Buffer & Line Driver, Open Drain, Inverting, 6-Pin SC-70
- RS Stock No.:
- 162-7490
- Mfr. Part No.:
- SN74LVC2G06DCKR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7490
- Mfr. Part No.:
- SN74LVC2G06DCKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer, Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 2 | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 3.4 ns @ 3.3 V | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer, Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 2 | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 3.4 ns @ 3.3 V | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
Related links
- Texas Instruments SN74LVC2G07DBVR 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-23
- DiodesZetex 74LVC2G07DW-7 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-363
- Nexperia 74LVC2G07GW Open Drain 6-Pin TSSOP
- Texas Instruments SN74LVC3G06DCTR Triple-Channel Buffer & Line Driver Inverting, 8-Pin SM
- Nexperia 74LVC07AD Open Drain 14-Pin SOIC
- Texas Instruments SN74LVC1G06DBVT Buffer & Line Driver Inverting, 5-Pin SOT-23
- Texas Instruments Buffer & Line Driver Inverting, 5-Pin SOT-23
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
