Texas Instruments SN74AC240N 8-Channel Buffer & Line Driver, 3 State, Inverting, 20-Pin PDIP
- RS Stock No.:
- 663-0957
- Mfr. Part No.:
- SN74AC240N
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 663-0957
- Mfr. Part No.:
- SN74AC240N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Package Type PDIP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Height 4.57mm | ||
Width 6.35mm | ||
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Related links
- Texas Instruments SN74ABT540N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments SN74LS240N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments SN74HC540N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments SN74HC240N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments SN74ABT540N Octal-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74HC541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74LS244N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
