Texas Instruments SN74ABT540N 8-Channel Buffer & Line Driver, 3 State, Inverting, 20-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-9960
Mfr. Part No.:
SN74ABT540N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Logic Family

ABT

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mount Type

Through Hole

Package Type

PDIP

Pin Count

20

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

-32mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

4.8ns

Maximum Low Level Output Current

64mA

Maximum Operating Temperature

85°C

Series

SN74ABT540

Standards/Approvals

No

Length

26.92mm

Width

6.6mm

Height

5.08mm

Supply Current

64mA

Automotive Standard

No

COO (Country of Origin):
MY

74ABT Family, Texas Instruments


Advanced BiCMOS logic

Operating Voltage: 4.5 to 5.5

Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy