STMicroelectronics ST1480ACDR Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 880-5377
- Mfr. Part No.:
- ST1480ACDR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 10 units)*
€20.16
(exc. VAT)
€24.80
(inc. VAT)
- 16,300 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €2.016 | €20.16 |
| 50 - 90 | €1.914 | €19.14 |
| 100 - 240 | €1.89 | €18.90 |
| 250 - 490 | €1.867 | €18.67 |
| 500 + | €1.845 | €18.45 |
*price indicative
- RS Stock No.:
- 880-5377
- Mfr. Part No.:
- ST1480ACDR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 50ns | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Length | 5mm | |
| Series | ST1480Ax | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Supply Current | 2.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 50ns | ||
Maximum Low Level Output Current 4mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Length 5mm | ||
Series ST1480Ax | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Supply Current 2.2mA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, STMicroelectronics
RS-485 Line Drivers and Receivers
Related links
- STMicroelectronics ST1480ACDR Line Transceiver 8-Pin SOIC
- STMicroelectronics Line Transceiver 8-Pin SOIC
- STMicroelectronics ST490ABDR Line Transceiver 8-Pin SOIC
- STMicroelectronics ST1480ABDR Line Transceiver 8-Pin SOIC
- STMicroelectronics ST3485EBDR Line Transceiver 8-Pin SOIC
- STMicroelectronics ST3485ECDR Line Transceiver 8-Pin SOIC
- Intersil Line Transceiver 8-Pin SOIC
- MaxLinear SP485CN-L/TR Line Transceiver 8-Pin SOIC
