STMicroelectronics ST3237EBPR 8-Channel Line Transceiver, RS232, 28-Pin SSOP
- RS Stock No.:
- 686-4879
- Mfr. Part No.:
- ST3237EBPR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
€4.03
(exc. VAT)
€4.956
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.015 | €4.03 |
| 20 - 98 | €1.64 | €3.28 |
| 100 - 198 | €1.25 | €2.50 |
| 200 + | €1.11 | €2.22 |
*price indicative
- RS Stock No.:
- 686-4879
- Mfr. Part No.:
- ST3237EBPR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 8 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | RS232 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 28 | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 1000ns | |
| Maximum Low Level Output Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Width | 10mm | |
| Standards/Approvals | EIA/TIA-232, IEC 1000-4-2, V.28/V.24 | |
| Length | 17.7mm | |
| Series | ST3237E | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 8 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type RS232 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 28 | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 1000ns | ||
Maximum Low Level Output Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Width 10mm | ||
Standards/Approvals EIA/TIA-232, IEC 1000-4-2, V.28/V.24 | ||
Length 17.7mm | ||
Series ST3237E | ||
Supply Current 300μA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics 8-Channel Line Transceiver 28-Pin SSOP
- STMicroelectronics Line Transceiver 28-Pin SSOP
- STMicroelectronics ST3243CPR Line Transceiver 28-Pin SSOP
- Renesas Electronics ICL3207ECAZ 8-Channel Line Transceiver RS232 Inverting, 24-Pin SSOP
- STMicroelectronics 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST3232EBTR 2-Channel Line Transceiver 16-Pin TSSOP
- MaxLinear SP232ACT-L/TR 2-Channel Line Transceiver TTL/CMOS 16-Pin SOIC W
- MaxLinear 2-Channel Line Transceiver 3 State 28-Pin SSOP
