Analog Devices LTC1480CN8#PBF Line Transceiver, 3 State, 8-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
858-0608
Mfr. Part No.:
LTC1480CN8#PBF
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

TTL, CMOS

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

3.6V

Pin Count

8

Maximum Supply Voltage

7V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

50ns

Maximum Operating Temperature

70°C

Length

5mm

Series

LTC1480

Standards/Approvals

No

Width

3.99mm

Height

1.75mm

Automotive Standard

No

Supply Current

10μA

COO (Country of Origin):
MY

RS-485 Line Drivers and Receivers, Linear Technology


Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy