Maxim Integrated MAX3485EPA+ Line Transceiver, 3 State, 8-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
191-5118
Mfr. Part No.:
MAX3485EPA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Driver & Receiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Mount Type

Through Hole

Package Type

DIP

Minimum Supply Voltage

3V

Pin Count

8

Maximum High Level Output Current

-1.5mA

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

90ns

Maximum Low Level Output Current

2.5mA

Maximum Operating Temperature

85°C

Length

9.91mm

Height

4.58mm

Series

MAX3485

Width

8.26mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

2.2mA

COO (Country of Origin):
PH
Operate from a Single 3.3V Supply-No Charge Pump!

Interoperable with +5V Logic

8ns Max Skew (MAX3485/MAX3490/MAX3491)

Slew-Rate Limited for Errorless Data Transmission (MAX3483/MAX3488)

2nA Low-Current Shutdown Mode (MAX3483/MAX3485/MAX3486/MAX3491)

-7V to +12V Common-Mode Input Voltage Range

Allows up to 32 Transceivers on the Bus

Full-Duplex and Half-Duplex Versions Available

Industry Standard 75176 Pinout (MAX3483/MAX3485/MAX3486)

Current-Limiting and Thermal Shutdown for Driver Overload Protection

Applications

Industrial Control Local Area Networks

Integrated Services Digital Networks

Low-Power Transceivers

Packet Switching

Telecommunications

Transceivers for EMI-Sensitive Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy