Texas Instruments 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 24-Pin SOIC
- RS Stock No.:
- 922-2919
- Mfr. Part No.:
- SN64BCT25244DW
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)*
€161.63
(exc. VAT)
€198.80
(inc. VAT)
- 550 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €6.465 | €161.63 |
*price indicative
- RS Stock No.:
- 922-2919
- Mfr. Part No.:
- SN64BCT25244DW
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | BCT | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | -80mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 6ns | |
| Maximum Low Level Output Current | 188mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.6mm | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Series | SN64BCT25244 | |
| Length | 15.6mm | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family BCT | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 24 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current -80mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 6ns | ||
Maximum Low Level Output Current 188mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.6mm | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Series SN64BCT25244 | ||
Length 15.6mm | ||
Automotive Standard No | ||
Supply Current 100μA | ||
74BCT Family, Texas Instruments
74BCT Family
Related links
- Texas Instruments SN64BCT25244DW 8-Channel Buffer & Line Driver Non-Inverting, 24-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74ALS541DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74LVC244ADWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LVC541ADW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74HCT541DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
