Texas Instruments SN74HC244N 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin PDIP
- RS Stock No.:
- 923-2489
- Mfr. Part No.:
- SN74HC244N
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-2489
- Mfr. Part No.:
- SN74HC244N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | HC | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Series | SN74HC244 | |
| Length | 26.92mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Height | 5.08mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 80μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family HC | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 85°C | ||
Series SN74HC244 | ||
Length 26.92mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Height 5.08mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 80μA | ||
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments SN74HC244N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74HC541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74LS244N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74LS541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74ALS541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LVC244ADWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
