Texas Instruments Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-3931
Mfr. Part No.:
SN65HVD1176D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

SN65

Product Type

Line Transceiver

Logic Function

Line Transceiver

Number of Channels

1

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ CL

50ns

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

5mm

Series

SN65HVD1176

Width

3.98mm

Standards/Approvals

No

Supply Current

6mA

Automotive Standard

No

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy