Texas Instruments SN65HVD22D Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 923-3940
- Mfr. Part No.:
- SN65HVD22D
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)*
€226.35
(exc. VAT)
€278.40
(inc. VAT)
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €3.018 | €226.35 |
*price indicative
- RS Stock No.:
- 923-3940
- Mfr. Part No.:
- SN65HVD22D
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | SN65 | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 500ns | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 3.98mm | |
| Series | SN65HVD2 | |
| Supply Current | 9mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family SN65 | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 500ns | ||
Maximum Low Level Output Current 8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 3.98mm | ||
Series SN65HVD2 | ||
Supply Current 9mA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments SN65HVD22D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65ALS1176D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1176D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1786D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1780D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65LBC179D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD11D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SOIC
