Durable Marker Marker
- RS Stock No.:
- 808-857
- Mfr. Part No.:
- 114210
- Manufacturer:
- Durable
Subtotal (1 unit)*
€89.09
(exc. VAT)
€109.58
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.09 |
*price indicative
- RS Stock No.:
- 808-857
- Mfr. Part No.:
- 114210
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Marker | |
| Accessory Type | Marker | |
| Standards/Approvals | TUV Rheinland | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Marker | ||
Accessory Type Marker | ||
Standards/Approvals TUV Rheinland | ||
- COO (Country of Origin):
- FR
The Durable marking wand provides precise application of marking paint, is designed for ease of use and comfort. Its an essential tool for professionals needing accurate line marking.
Ergonomic design ensures comfortable handling during use
Rubberised wheel allows for smooth and controlled guidance
Compatible with 750 ml paint cans for versatile applications
Related links
- Durable Trolley Trolley
- Durable 114 Spray Gun
- RS PRO Tie Cable Marker White
- RS PRO Cable Marker 82 mm Cable
- 3M SWB -02 Cable Marker Book SWB-02
- WAGO 209 Snap-On Cable Marker Pre-printed "28" Black, 209-206
- WAGO 209 Snap-On Cable Marker Pre-printed "D" Black, 209-826
- WAGO 209 Snap-On Cable Marker Pre-printed "380" Black, 209-217
