Subtotal (1 bag of 100 units)*
€38.04
(exc. VAT)
€46.79
(inc. VAT)
Temporarily out of stock
- 54 unit(s) shipping from 17 March 2027
- Plus 20 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €38.04 | €0.38 |
*price indicative
- RS Stock No.:
- 492-342
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Tie | |
| Length | 63.8mm | |
| Width | 44mm | |
| Material | Polyamide 66 | |
| Marker Colour | White | |
| Standards/Approvals | RoHS Compliant, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Fixing Method Tie | ||
Length 63.8mm | ||
Width 44mm | ||
Material Polyamide 66 | ||
Marker Colour White | ||
Standards/Approvals RoHS Compliant, UL | ||
- COO (Country of Origin):
- TW
Marker Plates
White nylon marker plates in six different sizes. These plates have a unique design with round holes instead of slots which allow the plates to be mounted vertically or horizontally, so that they can be used as tags, flags, or wrap-around identification plates. They can be marked with nylon marking pens, hot stamped, or in a marking machine.,Cable ties ≤ 4.8mm width may be used – see RS Stock Nos. 178-484 and 178-478
Related links
- RS PRO Tie Cable Marker, Natural Natural
- RS PRO Tie Cable Marker, Natural White
- RS PRO Tie Cable Marker 4.8 mm Cable Natural
- WAGO 211 Cable Tie Cable Marker 211-837
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU" White, 556-25006 TTAGPU15X100WH-PUR-WH
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25021 TTAGPU11X100WH-PUR-WH
- RS PRO Cable Marker Pre-printed "46/90"
- Phoenix Contact KMK + ES LP-BW Cable Tie Cable Marker Pre-printed "0" 10 mm Cable, 1005253
