INA Linear Ball Bearing Unit KGHK25-B-PP-AS, KGHK
- RS Stock No.:
- 172-1262
- Mfr. Part No.:
- KGHK25-B-PP-AS
- Manufacturer:
- INA
Bulk discount available
Subtotal (1 unit)*
€129.84
(exc. VAT)
€159.70
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €129.84 |
| 5 - 9 | €124.64 |
| 10 + | €122.05 |
*price indicative
- RS Stock No.:
- 172-1262
- Mfr. Part No.:
- KGHK25-B-PP-AS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Bearing Inside Diameter | 25mm | |
| Bearing Unit Type | Linear Ball Bearing Unit | |
| For Bearing Type | Closed | |
| Housing Dimensions | 40.2 x 60 x 52.5mm | |
| Dynamic Load Rating | 2280N | |
| Static Load Rating | 1670N | |
| Housing Width | 60mm | |
| Housing Height | 52.5mm | |
| Housing Length | 40.2mm | |
| Series | KGHK | |
| Select all | ||
|---|---|---|
Brand INA | ||
Bearing Inside Diameter 25mm | ||
Bearing Unit Type Linear Ball Bearing Unit | ||
For Bearing Type Closed | ||
Housing Dimensions 40.2 x 60 x 52.5mm | ||
Dynamic Load Rating 2280N | ||
Static Load Rating 1670N | ||
Housing Width 60mm | ||
Housing Height 52.5mm | ||
Housing Length 40.2mm | ||
Series KGHK | ||
Schaeffler KGHK Series Linear Ball Bearing Unit, For Closed Bearing Type, 25mm Inside Diameter - KGHK25-B-PP-AS
This linear ball bearing unit is a high-performance component designed for effective motion control. With a bearing inside diameter of 25mm, it falls within the KGHK bearing series by Schaeffler. This unit features a robust design suitable for various applications, demonstrating resilience to both dynamic and static loads. The compact housing measures 40.2mm in length, 60mm in width, and 52.5mm in height, making it ideal for tight spaces.
Features & Benefits
• Closed design for internal lubrication and protection
• Dynamic load rating of 2280N for durable performance
• Static load rating of 1670N supporting heavy-duty applications
• High-quality ball bearings ensure smooth linear motion
• Provides stability and precision in motion control systems
• Optimised housing dimensions enhance compatibility with existing systems
• Dynamic load rating of 2280N for durable performance
• Static load rating of 1670N supporting heavy-duty applications
• High-quality ball bearings ensure smooth linear motion
• Provides stability and precision in motion control systems
• Optimised housing dimensions enhance compatibility with existing systems
Applications
• Used for automation equipment requiring precise linear motion
• Suitable for machinery in electronic assembly lines
• Ideal for mechanical systems needing reliable load support
• Utilised in transport systems for smooth movement
• Suitable for machinery in electronic assembly lines
• Ideal for mechanical systems needing reliable load support
• Utilised in transport systems for smooth movement
What types of load can this unit effectively support?
It can withstand dynamic loads of up to 2280N and static loads of up to 1670N, making it suitable for both moving and stationary applications.
How does the closed design benefit performance?
The closed design allows for internal lubrication, protecting the bearings from dirt and moisture, which extends the overall lifespan of the unit.
Can this bearing unit be used in high-speed applications?
Yes, it is designed for high-performance linear motions, making it appropriate for various speed applications while maintaining stability and precision.
What considerations should be taken when installing the unit?
Ensure that the housing dimensions match the application requirements and that the mounting surfaces are clean and stable to prevent misalignment during operation.
