Bulk discount available
Subtotal (1 unit)*
€164.00
(exc. VAT)
€201.72
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 15 December 2025
- Plus 7 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €164.00 |
| 5 + | €159.07 |
*price indicative
- RS Stock No.:
- 172-1301
- Mfr. Part No.:
- KTHK30-B-PP-AS
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Bearing Inside Diameter | 30mm | |
| Bearing Unit Type | Linear Ball Bearing Unit | |
| For Bearing Type | Closed | |
| Housing Dimensions | 105 x 67 x 60mm | |
| Dynamic Load Rating | 5400N | |
| Static Load Rating | 5400N | |
| Housing Width | 67mm | |
| Housing Height | 60mm | |
| Housing Length | 105mm | |
| Series | KTHK | |
| Select all | ||
|---|---|---|
Brand INA | ||
Bearing Inside Diameter 30mm | ||
Bearing Unit Type Linear Ball Bearing Unit | ||
For Bearing Type Closed | ||
Housing Dimensions 105 x 67 x 60mm | ||
Dynamic Load Rating 5400N | ||
Static Load Rating 5400N | ||
Housing Width 67mm | ||
Housing Height 60mm | ||
Housing Length 105mm | ||
Series KTHK | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Compact range
Linear ball bearings
Seals
Linear ball bearing and housing units
Anti-corrosion protection
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Compact range
Linear ball bearings
Seals
Linear ball bearing and housing units
Anti-corrosion protection
