INA Bearing Unit KTSO30-PP-AS KTSO Series

Subtotal (1 unit)*

€293.12

(exc. VAT)

€360.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€293.12

*price indicative

RS Stock No.:
172-1302
Mfr. Part No.:
KTSO30-PP-AS
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing Unit

Bearing Inside Diameter

30mm

Mount Type

2-Bolt Base

Dynamic Load Rating

9.6kN

Static Load Rating

12kN

Overall Length

60mm

Base to Bore Centerline

35mm

Acceptable Bearing Type

Open

Standards/Approvals

No

Overall Width

142mm

Overall Height

87mm

Series

KTSO

Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.

Linear bearings

Compensation of misalignment

Linear bearing and housing units

Simple location

Housing designs

Highly cost-effective

Sealing

Lubrication

Operating temperature

Operating limits

Suffixes

Machined range

Linearball bearings

Seals

Linear ball bearing and housing units

Related links