Igus Bearing Unit RJUM-06-16 DryLin® R Series

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€61.43

(exc. VAT)

€75.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€61.43
5 - 9€58.98
10 +€57.74

*price indicative

RS Stock No.:
617-4703
Mfr. Part No.:
RJUM-06-16
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Bearing Unit

Bearing Inside Diameter

16mm

Housing Material

Anodised Aluminium

Dynamic Load Rating

1440N

Overall Length

43mm

Static Load Rating

10080N

Acceptable Bearing Type

Closed

Overall Width

53mm

Standards/Approvals

RoHS

Overall Height

42mm

Series

DryLin® R

COO (Country of Origin):
DE

Linear Bushing Units - Closed


Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm

Liner JUM-01 as standard

Recommended tolerance for shaft: h6 - h10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy