Bosch Rexroth R067124040 Bearing with 62 mm OD
- RS Stock No.:
- 409-359
- Mfr. Part No.:
- R067124040
- Manufacturer:
- Bosch Rexroth
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€131.08
(exc. VAT)
€161.23
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €131.08 |
| 5 - 9 | €125.82 |
| 10 + | €123.21 |
*price indicative
- RS Stock No.:
- 409-359
- Mfr. Part No.:
- R067124040
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Length | 80mm | |
| End Type | Closed | |
| Static Load Rating | 4480N | |
| Material | Polyacetal | |
| Series | R0671 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Length 80mm | ||
End Type Closed | ||
Static Load Rating 4480N | ||
Material Polyacetal | ||
Series R0671 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Super Ball Bushings with Seals - Series R0670 & R0671
The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.
High travel speeds 5 m/s
Offers shaft deflection and self-alignment up to 0.5 degrees
Ball retainer with outer sleeve made of polyamide
Hardened steel segmental load bearing plates with ground ball tracks
Balls made from anti-friction bearing steel
Bosch Rexroth Linear Ball Bushings and Sets
Related links
- Bosch Rexroth R061104010 Linear Ball Bearing with 62 mm OD
- Bosch Rexroth R067024040 Bearing with 62 mm OD
- Bosch Rexroth R0602 040 10 Bearing with 62 mm OD
- Bosch Rexroth R060204030 Bush with 40 mm ID 62 mm OD 1820 N
- Bosch Rexroth 67122540 Bearing with 40 mm OD
- Bosch Rexroth R067022540 Bearing with 40 mm OD
- Bosch Rexroth R060201610 Bearing with 26 mm OD
- Bosch Rexroth R065823040 Bearing with 40 mm OD
