Bosch Rexroth R060205010 Bearing with 75 mm OD
- RS Stock No.:
- 409-454
- Mfr. Part No.:
- R060205010
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€209.06
(exc. VAT)
€257.14
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €209.06 |
| 5 - 9 | €200.70 |
| 10 + | €196.52 |
*price indicative
- RS Stock No.:
- 409-454
- Mfr. Part No.:
- R060205010
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Outside Diameter | 75 mm | |
| Length | 100mm | |
| Inside Diameter | 50 mm | |
| End Type | Closed | |
| Material | Polyacetal | |
| Static Load Rating | 8280N | |
| Standards/Approvals | No | |
| Series | R0602 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Outside Diameter 75 mm | ||
Length 100mm | ||
Inside Diameter 50 mm | ||
End Type Closed | ||
Material Polyacetal | ||
Static Load Rating 8280N | ||
Standards/Approvals No | ||
Series R0602 | ||
RoHS Status: Exempt

Standard Ball Bushings with Seals - Series R0602
The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.
Hardened and ground outer sleeve
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals
Bosch Rexroth Linear Ball Bushings and Sets
Note
Load ratings stated are maximum values.
Related links
- Bosch Rexroth R067025040 Bush with 50 mm ID 75 mm OD 14730 N
- Bosch Rexroth 67122540 Bearing with 40 mm OD
- Bosch Rexroth R060201610 Bearing with 26 mm OD
- Bosch Rexroth R065823040 Bearing with 40 mm OD
- Bosch Rexroth R067022540 Bearing with 40 mm OD
- Bosch Rexroth R073222540 Linear Ball Bearing with 40 mm OD
- Bosch Rexroth R067221640 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R061001200 Linear Ball Bearing with 22 mm OD
