Bosch Rexroth R065822030 Bearing with 28 mm OD
- RS Stock No.:
- 409-498
- Mfr. Part No.:
- R065822030
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€57.07
(exc. VAT)
€70.20
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 26 October 2026
- Plus 17 unit(s) shipping from 12 November 2026
- Plus 24 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.07 |
*price indicative
- RS Stock No.:
- 409-498
- Mfr. Part No.:
- R065822030
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Length | 30mm | |
| End Type | Closed | |
| Static Load Rating | 720N | |
| Material | Polyacetal | |
| Standards/Approvals | No | |
| Series | R0658 | |
| Bearing Type | Linear | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Length 30mm | ||
End Type Closed | ||
Static Load Rating 720N | ||
Material Polyacetal | ||
Standards/Approvals No | ||
Series R0658 | ||
Bearing Type Linear | ||
RoHS Status: Exempt



Compact Ball Bushings with Seals - Series R0658
The Compact Linear Bushing is distinguished by its compact dimensions. Through the use of integrated metal locking rings, this type eliminates the need for the otherwise typical axial fasteners in the mounting hole. Also available in corrosion-resistant format.
Low cost Linear Bushing for most applications
Small overall dimensions for especially compact construction
Easy assembly; just press in - no additional retention necessary
Hardened steel segments with ball lubrication in the tracks for high capacity and long life span
High travel speeds (5 m/s)
Several cavities/ports serve as lubrication reservoirs for long lubrication
Cavities can also capture invading dirt, preventing potential blockages
Elastomer seals
Bosch Rexroth Linear Ball Bushings and Sets
Note
Load ratings stated are maximum values.
Related links
- Bosch Rexroth R065822040 Bearing with 28 mm OD
- Ewellix Makers in Motion LPBR 20 Bearing with 28 mm OD
- Bosch Rexroth 67122540 Bearing with 40 mm OD
- Bosch Rexroth R067022540 Bearing with 40 mm OD
- Bosch Rexroth R060201610 Bearing with 26 mm OD
- Bosch Rexroth R065823040 Bearing with 40 mm OD
- Bosch Rexroth R073222540 Linear Ball Bearing with 40 mm OD
- Bosch Rexroth R067221640 Linear Ball Bearing with 26 mm OD
