SNR BBE30LUU Linear Ball Bearing with 30 mm ID 47 mm OD 3.328 kN 7 kN
- RS Stock No.:
- 576-578
- Mfr. Part No.:
- BBE30LUU
- Manufacturer:
- SNR
Subtotal (1 unit)*
€118.22
(exc. VAT)
€145.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.22 |
*price indicative
- RS Stock No.:
- 576-578
- Mfr. Part No.:
- BBE30LUU
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 123mm | |
| Dynamic Load Rating | 3.328kN | |
| Closure Type | Closed | |
| Static Load Rating | 7kN | |
| Standards/Approvals | ISO dimension | |
| Series | BBE | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 123mm | ||
Dynamic Load Rating 3.328kN | ||
Closure Type Closed | ||
Static Load Rating 7kN | ||
Standards/Approvals ISO dimension | ||
Series BBE | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This closed ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBE30UU-RL Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 3162 kN
- SNR BBE30UU-OP Linear Ball Bearing with 30 mm ID 47 mm OD 1.584 kN 2.74 kN
- SNR BBE30AUU Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 3.162 kN
- SNR BBE30UU Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 3.162 kN
- SNR BBET30UU Linear Ball Bearing with 30 mm ID 47 mm OD 7.002 kN 8.7 kN
- SNR BBE30AUU-OP Linear Ball Bearing with 30 mm ID 47 mm OD 1.584 kN 2.74 kN
- SNR BBER30AUU Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 3.5 kN
- SNR BBE30UU-AJ Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 2.74 kN
