SNR BBER20AUU Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 2004 kN
- RS Stock No.:
- 576-643
- Mfr. Part No.:
- BBER20AUU
- Manufacturer:
- SNR
Subtotal (1 unit)*
€95.18
(exc. VAT)
€117.07
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.18 |
*price indicative
- RS Stock No.:
- 576-643
- Mfr. Part No.:
- BBER20AUU
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 45mm | |
| Dynamic Load Rating | 1283kN | |
| Static Load Rating | 2004kN | |
| Standards/Approvals | ISO dimension | |
| Series | BBER | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 45mm | ||
Dynamic Load Rating 1283kN | ||
Static Load Rating 2004kN | ||
Standards/Approvals ISO dimension | ||
Series BBER | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This closed ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBE20AUU Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 2004 kN
- SNR BBES20AUU Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 2004 kN
- SNR BBE20UU-AJ Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 137 kN
- SNR BBE20UU Bearing with 20 mm ID 32 mm OD 1283 kN 137 kN
- SNR BBET20UU Linear Ball Bearing with 20 mm ID 32 mm OD 2.675 kN 3366 kN
- SNR BBE20UU-OP Linear Ball Bearing with 20 mm ID 32 mm OD 0.877 kN 1.37 kN
- SNR BBET20UU-OP Linear Ball Bearing with 20 mm ID 32 mm OD 2.09 kN 2.63 kN
- SNR BBER20LAUU Linear Ball Bearing with 20 mm ID 32 mm OD 2.107 kN 4.009 kN
