Bosch Rexroth R063203000 Bearing with 47 mm OD

Subtotal (1 unit)*

€72.46

(exc. VAT)

€89.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.46

*price indicative

RS Stock No.:
161-2574
Mfr. Part No.:
R063203000
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Bearing

Length

68mm

Flanged

Yes

End Type

Closed

Material

Stainless Steel

Static Load Rating

2390N

Series

R0632

Standards/Approvals

No

RoHS Status: Exempt

The standard linear bushing is extremely robust thanks to its steel ball retainer and designed for applications with a high level of soiling, such as woodworking. Standard linear bushings without seals are available for use at very high temperatures. The closed standard linear bushing is also available in stainless steel and is specially designed for applications under vacuum or in the food industry.

For use in woodworking, foundries, cement plants

Pockets collect any dirt that may have worked its way in to prevent the Linear Bushing from jamming.

No wiper seals, come with integrated steel retaining rings, higher temperatures allowed with shaft diameters 12 and higher

Hardened and machined outer sleeve

Steel ball retainer

Balls made of rolling bearing steel

Rugged all-metal design with steel ball retainer for harsh environments and heavy contamination

Seal-free and with steel ball retainers for temperatures well above 80 °C or vacuum applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy