INA KBS50-PP-AS Bearing with 50 mm ID 75 mm OD 9200 N 8000 N
- RS Stock No.:
- 172-1238
- Mfr. Part No.:
- KBS50-PP-AS
- Manufacturer:
- INA
Subtotal (1 unit)*
€212.54
(exc. VAT)
€261.42
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.54 |
*price indicative
- RS Stock No.:
- 172-1238
- Mfr. Part No.:
- KBS50-PP-AS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 100mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 9200N | |
| Base to Bore Centerline | 37.5mm | |
| Static Load Rating | 8000N | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 100mm | ||
End Type Sealed | ||
Dynamic Load Rating 9200N | ||
Base to Bore Centerline 37.5mm | ||
Static Load Rating 8000N | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
Related links
- INA KB50-PP-AS Bearing with 50 mm ID 75 mm OD 9200 N 8000 N
- INA KSO50-PP Bearing with 50 mm ID 75 mm OD 15100 N 13900 N
- INA KBO50-PP-AS Bearing with 50 mm ID 75 mm OD 8900 N 6600 N
- INA KS50-PP Bearing with 50 mm ID 75 mm OD 15100 N 13900 N
- Bosch Rexroth R067025040 Bush with 50 mm ID 75 mm OD 14730 N
- NSK 6009ZZ N 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NSK BSF2575DDUHP2BDT N 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- SKF Nitrile Rubber (NBR) Ring Seal 75 mm OD
