IKO Nippon Thompson LME304768NUU Bearing Liner with 68 mm OD
- RS Stock No.:
- 255-0117
- Mfr. Part No.:
- LME304768NUU
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 unit)*
€74.85
(exc. VAT)
€92.07
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.85 |
*price indicative
- RS Stock No.:
- 255-0117
- Mfr. Part No.:
- LME304768NUU
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Bearing Liner | |
| Outside Diameter | 68 mm | |
| Length | 68mm | |
| Inside Diameter | 52.1 mm | |
| Material | Stainless Steel | |
| Static Load Rating | 3200N | |
| Standards/Approvals | No | |
| Series | LME | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Bearing Liner | ||
Outside Diameter 68 mm | ||
Length 68mm | ||
Inside Diameter 52.1 mm | ||
Material Stainless Steel | ||
Static Load Rating 3200N | ||
Standards/Approvals No | ||
Series LME | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson linear bushing is a high-precision linear motion rolling guide that performs endless linear motion in the axial direction while making rolling contact with the shaft. Cage, steel balls, and the like are built compactly in the external cylinder. Models are available in abundant sizes and can be selected according to the application.
Low frictional resistance
Simple replacement for rolling guide
Stainless steel
With seal
Related links
- IKO Nippon Thompson LME254058NUU Bearing Liner with 40 mm OD
- IKO Nippon Thompson LME81625NUU Bearing Liner with 24 mm OD
- IKO Nippon Thompson LME203245NUU Bearing Liner with 45 mm OD
- IKO Nippon Thompson LME122232NUU Bearing Liner with 32 mm OD
- IKO Nippon Thompson LME406280NUU Bearing Liner with 80 mm OD
- IKO Nippon Thompson LME162636NUU Bearing Liner with 36 mm OD
- IKO Nippon Thompson NART20VUUR 20 mm ID Roller Bearing, 47 mm OD
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
