IKO Nippon Thompson LME254058NUU Bearing Liner with 40 mm OD

Subtotal (1 unit)*

€55.50

(exc. VAT)

€68.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.50

*price indicative

RS Stock No.:
255-0116
Mfr. Part No.:
LME254058NUU
Manufacturer:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Bearing Liner

Outside Diameter

40 mm

Length

58mm

Inside Diameter

37.5 mm

Material

Stainless Steel

Static Load Rating

2280N

Standards/Approvals

No

Series

LME

COO (Country of Origin):
JP
The IKO Nippon Thompson linear bushing is a high-precision linear motion rolling guide that performs endless linear motion in the axial direction while making rolling contact with the shaft. Cage, steel balls, and the like are built compactly in the external cylinder. Models are available in abundant sizes and can be selected according to the application.

Low frictional resistance

Simple replacement for rolling guide

Stainless steel

With seal

Related links