Ewellix Makers in Motion LBBR 20-2LS/HV6 Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- RS Stock No.:
- 284-9295
- Mfr. Part No.:
- LBBR 20-2LS/HV6
- Manufacturer:
- Ewellix Makers in Motion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.64
(exc. VAT)
€56.14
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €45.64 |
| 5 - 9 | €43.81 |
| 10 + | €42.90 |
*price indicative
- RS Stock No.:
- 284-9295
- Mfr. Part No.:
- LBBR 20-2LS/HV6
- Manufacturer:
- Ewellix Makers in Motion
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 30mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 1160N | |
| Static Load Rating | 800N | |
| Base to Bore Centerline | 14mm | |
| Closure Type | Closed | |
| Material | Steel | |
| Series | LBBR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 30mm | ||
End Type Sealed | ||
Dynamic Load Rating 1160N | ||
Static Load Rating 800N | ||
Base to Bore Centerline 14mm | ||
Closure Type Closed | ||
Material Steel | ||
Series LBBR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

SKF Linear Bearings
Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a corrosion inhibiting preservative.
Can be used on a wide variety of applications
ISO 10285
Coated with a corrosion inhibitor
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
Related links
- Ewellix Makers in Motion LBBR 20-2LS Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LBBR 20 Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LBBR 10-2LS/HV6 Bearing with 10 mm ID 17 mm OD 585 N 415 N
- Ewellix Makers in Motion LBBR 12-2LS/HV6 Bearing with 12 mm ID 19 mm OD 695 N 510 N
- Ewellix Makers in Motion LBBR 30-2LS/HV6 Bearing with 30 mm ID 40 mm OD 3150 N 2700 N
- Ewellix Makers in Motion LBCR12 D-2LS Bearing with 12 mm ID 22 mm OD 1160 N 980 N
- Ewellix Makers in Motion LBCT 12 A-2LS Bearing with 12 mm ID 22 mm OD 1160 N 980 N
- Ewellix Makers in Motion LBBR 10/HV6 Bearing with 10 mm ID 17 mm OD 585 N 415 N
