Ewellix Makers in Motion LBCT 16 A-2LS Bearing with 16 mm ID 26 mm OD 1500 N 1290 N
- RS Stock No.:
- 423-2324
- Mfr. Part No.:
- LBCT 16 A-2LS
- Manufacturer:
- Ewellix Makers in Motion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€81.17
(exc. VAT)
€99.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €81.17 |
| 5 - 9 | €77.92 |
| 10 + | €76.30 |
*price indicative
- RS Stock No.:
- 423-2324
- Mfr. Part No.:
- LBCT 16 A-2LS
- Manufacturer:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 36mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 1500N | |
| Material | Steel | |
| Closure Type | Open | |
| Base to Bore Centerline | 13mm | |
| Static Load Rating | 1290N | |
| Series | LBCT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 36mm | ||
End Type Sealed | ||
Dynamic Load Rating 1500N | ||
Material Steel | ||
Closure Type Open | ||
Base to Bore Centerline 13mm | ||
Static Load Rating 1290N | ||
Series LBCT | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

LBCT/LBHT Ball Bushings - Open
Radial and axial lip seals protect against bearing contamination
High dynamic and static load-carrying capacity
Dimensions series 3 of ISO10285
Increased shaft support
Must be located in axial direction
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
Related links
- Ewellix Makers in Motion LBCR16 D-2LS Bearing with 16 mm ID 26 mm OD 1500 N 1290 N
- Ewellix Makers in Motion LBCR16 D Bearing with 16 mm ID 26 mm OD 1500 N 1290 N
- Ewellix Makers in Motion LBCT 12 A-2LS Bearing with 12 mm ID 22 mm OD 1160 N 980 N
- Ewellix Makers in Motion LBHT 25 A-2LS Bearing with 25 mm ID 40 mm OD 4900 N 5100 N
- Ewellix Makers in Motion LBHT 20 A-2LS Bearing with 20 mm ID 32 mm OD 2650 N 2650 N
- Ewellix Makers in Motion LBCR 8-2LS Bearing with 8 mm ID 16 mm OD 490 N 355 N
- Ewellix Makers in Motion LBBR 16-2LS Bearing with 16 mm ID 24 mm OD 930 N 630 N
- Igus RJUM-01-16 Bearing with 16 mm ID 26 mm OD 1440 N 10080 N
