RS PRO Guide Block MGW Series, 6.77 kN Dynamic Load
- RS Stock No.:
- 360-818
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€110.28
(exc. VAT)
€135.64
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.28 |
*price indicative
- RS Stock No.:
- 360-818
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Guide Block | |
| Series | MGW | |
| Carriage Length | 54.8mm | |
| Carriage Width | 60mm | |
| Dynamic Load Rating | 6.77kN | |
| Static Load Rating | 9.22kN | |
| Carriage Material | Stainless Steel | |
| Carriage Type | Flange | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Guide Block | ||
Series MGW | ||
Carriage Length 54.8mm | ||
Carriage Width 60mm | ||
Dynamic Load Rating 6.77kN | ||
Static Load Rating 9.22kN | ||
Carriage Material Stainless Steel | ||
Carriage Type Flange | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
- COO (Country of Origin):
- TW
RS PRO MGW Linear Guide Block for 15mm Rail
A compact and lightweight top mounting linear guide block designed for miniature equipment and suitable for use with the RS PRO linear guide rails.;Featuring a gothic arc contact design offering excellent rigidity and a high level of accuracy. The guide block is constructed from hardwearing Stainless Steel and features ball retainers ensuring the recirculating ball bearings stay in place when removed from the rail.;Capable of sustaining loads from all directions the guide block features a very light preload and is designed for medium loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;The linear guide block is ideal for use in a wide range of applications including printers, robotics, precision measuring and semiconductor technologies.
Features and Benefits
Flange linear block guide;Top mounting;Compact miniature design;2 row recirculating ball bearings ;45° contact angle ;Stainless steel construction;Very light preload;Medium load type
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Guide Block MGW Series, 5.10 kN Dynamic Load
- RS PRO Guide Block MGW Series, 32.7 kN Dynamic Load
- RS PRO Guide Block MGW Series, 34.9 kN Dynamic Load
- RS PRO Guide Block MGW Series, 3.43 kN Dynamic Load
- RS PRO Guide Block MGW Series, 1.37 kN Dynamic Load
- RS PRO Guide Block MGW Series, 8.93 kN Dynamic Load
- RS PRO Guide Block MGW Series, 3.92 kN Dynamic Load
- RS PRO Guide Block MGW Series, 2.75 kN Dynamic Load
