RS PRO Guide Block HGW Series, 42.2 kN Dynamic Load
- RS Stock No.:
- 360-840
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€200.58
(exc. VAT)
€246.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.58 |
*price indicative
- RS Stock No.:
- 360-840
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | HGW | |
| Product Type | Guide Block | |
| Carriage Length | 104.6mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 42.2kN | |
| Static Load Rating | 69kN | |
| Carriage Type | Flange | |
| Acceptable Rail Width | 25mm | |
| Carriage Material | Carbon Steel | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series HGW | ||
Product Type Guide Block | ||
Carriage Length 104.6mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 42.2kN | ||
Static Load Rating 69kN | ||
Carriage Type Flange | ||
Acceptable Rail Width 25mm | ||
Carriage Material Carbon Steel | ||
Standards/Approvals RS PRO Seal of Approval | ||
- COO (Country of Origin):
- TW
RS PRO HGW Linear Guide Block for 25mm Rail
An interchangeable top mounting low profile linear guide suitable for use with the RS PRO linear guide rails.;Featuring a four ball track design with a recirculating ball system offering high rigidity and low levels of friction loss.;The guide block is constructed from hardwearing Carbon Steel and features ball retainers ensuring the recirculating ball bearings stay in place when removed from the rail.;With a high load capacity in all installation positions the guide block features a light preload and is designed for super heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;The linear guide block is ideal for use in a wide range of applications including lathes, tools, automation, transportation and precision measuring technologies.
Features and Benefits
Flange linear block guide;Top or bottom mounting;4 row recirculating ball bearings ;45° contact angle ;High load capacity in all installation positions;Carbon Steel construction;Light preload;Super heavy load type;High rigidity free of play;High precision;Low friction losses
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Guide Block HGW Series, 42.2 kN Dynamic Load
- RS PRO Guide Block HGH Series, 42.2 kN Dynamic Load
- RS PRO Guide Block HGL Series, 42.2 kN Dynamic Load
- RS PRO Guide Block HGW Series, 14.7 kN Dynamic Load
- RS PRO Guide Block HGW Series, 64.6 kN Dynamic Load
- RS PRO Guide Block HGW Series, 34.9 kN Dynamic Load
- RS PRO Guide Block HGW Series, 77.9 kN Dynamic Load
- RS PRO Guide Block HGW Series, 16.84 kN Dynamic Load
