RS PRO Guide Block RGW Series, 57.9 kN Dynamic Load
- RS Stock No.:
- 360-877
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€251.84
(exc. VAT)
€309.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.84 |
*price indicative
- RS Stock No.:
- 360-877
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RGW | |
| Product Type | Guide Block | |
| Carriage Length | 124mm | |
| Carriage Width | 100mm | |
| Dynamic Load Rating | 57.9kN | |
| Static Load Rating | 105.2kN | |
| Carriage Material | Carbon Steel | |
| Acceptable Rail Width | 35mm | |
| Carriage Type | Flange | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RGW | ||
Product Type Guide Block | ||
Carriage Length 124mm | ||
Carriage Width 100mm | ||
Dynamic Load Rating 57.9kN | ||
Static Load Rating 105.2kN | ||
Carriage Material Carbon Steel | ||
Acceptable Rail Width 35mm | ||
Carriage Type Flange | ||
Standards/Approvals RS PRO Seal of Approval | ||
- COO (Country of Origin):
- TW
RS PRO RGW Linear Guide Block for 35mm Rail
An interchangeable top mounting linear guide constructed with roller elements in place of ball bearings resulting in extremely high rigidity and very high load capacities. Suitable for use with the RS PRO linear guide rails.;Featuring a four ball track design with a recirculating roller bearing system enables higher load capacities in all four directions;The guide block is constructed from hardwearing Carbon Steel and features a medium preload and is designed for heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;A high performance linear guide for high precision applications including automation systems, transportation equipment, CNC machining, heavy-duty cutting machines, injection moulding and electric discharge machinery.
Features and Benefits
Flange linear block guide;Top mounting;4 row recirculating roller bearings ;45° contact angle ;Very high load capacity;Carbon Steel construction;Medium preload;Heavy load type;High rigidity free of play;High precision;Low displacement force
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Guide Block RGH Series, 57.9 kN Dynamic Load
- RS PRO Guide Block RGW Series, 73.1 kN Dynamic Load
- RS PRO Guide Block RGW Series, 33.9 kN Dynamic Load
- RS PRO Guide Block RGW Series, 21.3 kN Dynamic Load
- RS PRO Guide Block RGW Series, 48.1 kN Dynamic Load
- RS PRO Guide Block RGW Series, 26.9 kN Dynamic Load
- RS PRO Guide Block RGW Series, 27.7 kN Dynamic Load
- RS PRO Guide Block RGW Series, 39.1 kN Dynamic Load
