RS PRO Guide Block EGW Series, 7.23 kN Dynamic Load
- RS Stock No.:
- 360-915
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€117.90
(exc. VAT)
€145.02
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.90 |
*price indicative
- RS Stock No.:
- 360-915
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Guide Block | |
| Series | EGW | |
| Carriage Length | 50mm | |
| Carriage Width | 59mm | |
| Dynamic Load Rating | 7.23kN | |
| Static Load Rating | 12.7kN | |
| Acceptable Rail Width | 20mm | |
| Carriage Type | Flange | |
| Carriage Material | Carbon Steel | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Guide Block | ||
Series EGW | ||
Carriage Length 50mm | ||
Carriage Width 59mm | ||
Dynamic Load Rating 7.23kN | ||
Static Load Rating 12.7kN | ||
Acceptable Rail Width 20mm | ||
Carriage Type Flange | ||
Carriage Material Carbon Steel | ||
Standards/Approvals RS PRO Seal of Approval | ||
- COO (Country of Origin):
- TW
RS PRO EGW Linear Guide Block for 20mm Rail
An interchangeable top or bottom mounting low profile linear guide suitable for use with the RS PRO linear guide rails.;Featuring a four ball track design with a recirculating ball system offering high rigidity and low levels of friction loss.;The guide block is constructed from hardwearing Carbon Steel and features ball retainers ensuring the recirculating ball bearings stay in place when removed from the rail.;With a high load capacity and equal load rating in all four directions the guide block allows for higher accuracy and features self levelling alignment.;The guide block features a light preload and is designed for medium loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;The linear guide blocks short length is perfect for high speed automation applications with limited space. Other applications include lathes, tools, automation, transportation and precision measuring technologies.
Features and Benefits
Flange linear block guide;Top or bottom mounting;4 row recirculating ball bearings ;45° contact angle ;High load capacity;Equal load rating;Carbon Steel construction;Light preload;Medium load type;High rigidity free of play;High precision;Low friction losses
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Guide Block EGH Series, 7.23 kN Dynamic Load
- RS PRO Guide Block EGW Series, 16.42 kN Dynamic Load
- RS PRO Guide Block EGW Series, 7.83 kN Dynamic Load
- RS PRO Guide Block EGW Series, 10.31 kN Dynamic Load
- RS PRO Guide Block EGW Series, 5.35 kN Dynamic Load
- RS PRO Guide Block EGW Series, 23.7 kN Dynamic Load
- RS PRO Guide Block EGW Series, 19.5 kN Dynamic Load
- RS PRO Guide Block EGW Series, 16.27 kN Dynamic Load
