Bosch Rexroth Linear Guide Carriage R044259401 R0442 Series, 4200 N Dynamic Load
- RS Stock No.:
- 409-589
- Mfr. Part No.:
- R044259401
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€147.13
(exc. VAT)
€180.97
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €147.13 | - |
| 5 - 9 | €141.25 | 3% |
| 10 + | €138.30 | 6% |
*price indicative
- RS Stock No.:
- 409-589
- Mfr. Part No.:
- R044259401
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Series | R0442 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 43mm | |
| Carriage Width | 32mm | |
| Dynamic Load Rating | 4200N | |
| Static Load Rating | 6260N | |
| Carriage Material | Rust and Acid Resistant Steel | |
| Carriage Type | Runner Block | |
| Standards/Approvals | ISO 683-17 / EN 10088 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Series R0442 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 43mm | ||
Carriage Width 32mm | ||
Dynamic Load Rating 4200N | ||
Static Load Rating 6260N | ||
Carriage Material Rust and Acid Resistant Steel | ||
Carriage Type Runner Block | ||
Standards/Approvals ISO 683-17 / EN 10088 | ||
RoHS Status: Exempt

Miniature Guides Series R0442 & R0445
The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.
Features and Benefits
• High load capacity in all directions of load application
• Built-in ball retention for safe shipping and ease of mounting
• Smooth running thanks to optimal ball recirculation and precise track geometry
• Low friction seals fitted as standard
• Low profile
• All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
• Accuracy class N
Bosch Rexroth Ball Rail Systems
Related links
- Bosch Rexroth Linear Guide Carriage R044289401 R0442 Series, 1180 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage R044229401 R0442 Series, 2310 N Dynamic Load
- INA Linear Guide Carriage LFL32-SF LFL Series, 4200 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535326 EcoSlide Series, 5000 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535325 Bosch Rexroth Series, 2500 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535476 EcoSlide Series, 750 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535477 EcoSlide Series, 1500 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535324 EcoSlide Series, 2500 N Dynamic Load
