NSK Linear Guide Block NAH30BNZ-L NH Series
- RS Stock No.:
- 620-803
- Mfr. Part No.:
- NAH30BNZ-L
- Manufacturer:
- NSK
Subtotal (1 unit)*
€93.11
(exc. VAT)
€114.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.11 |
*price indicative
- RS Stock No.:
- 620-803
- Mfr. Part No.:
- NAH30BNZ-L
- Manufacturer:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Series | NH | |
| Product Type | Linear Guide Block | |
| Carriage Length | 124.6mm | |
| Carriage Width | 60mm | |
| Acceptable Rail Width | 30mm | |
| Standards/Approvals | ISO 14728-1 and ISO 14728-2 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Series NH | ||
Product Type Linear Guide Block | ||
Carriage Length 124.6mm | ||
Carriage Width 60mm | ||
Acceptable Rail Width 30mm | ||
Standards/Approvals ISO 14728-1 and ISO 14728-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Linear guides engineered for super-high load applications with enhanced durability and precision. Built from special high carbon steel, they feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed performance. It is designed for demanding industrial environments, offering reliable motion and long operational life.
Excellent durability
Maintenance free
Robust design to absorb mounting error
Easy to use guides
Related links
- NSK Linear Guide Block NAH20BNZ-L NH Series
- NSK Linear Guide Block NAH25ANZ-L NH Series
- NSK Linear Guide Block NAH35ANZ-L NH Series
- NSK Linear Guide Block NAH25GMZ-L NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH15BNZ-L NH Series
- NSK Linear Guide Block NAH30EMZ-L NH Series
- NSK Linear Guide Block NAH25EMZ-L NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH15EMZ-L NH Series, 239000 N Dynamic Load
