NSK Linear Guide Block RAA35EMP6Z RA Series, 53300 N Dynamic Load
- RS Stock No.:
- 621-008
- Mfr. Part No.:
- RAA35EMP6Z
- Manufacturer:
- NSK
Subtotal (1 unit)*
€120.38
(exc. VAT)
€148.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.38 |
*price indicative
- RS Stock No.:
- 621-008
- Mfr. Part No.:
- RAA35EMP6Z
- Manufacturer:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Linear Guide Block | |
| Series | RA | |
| Carriage Length | 123.8mm | |
| Carriage Width | 100mm | |
| Dynamic Load Rating | 53300N | |
| Carriage Material | Steel | |
| Acceptable Rail Width | 35mm | |
| Standards/Approvals | ISO14728-2, ISO14728-1 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Linear Guide Block | ||
Series RA | ||
Carriage Length 123.8mm | ||
Carriage Width 100mm | ||
Dynamic Load Rating 53300N | ||
Carriage Material Steel | ||
Acceptable Rail Width 35mm | ||
Standards/Approvals ISO14728-2, ISO14728-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Roller-type linear guide block designed for high-load, high-rigidity applications where precision and flexibility are essential. It features a standard flanged-type roller slide. It allow easy assembly without compromising accuracy, and deliver long operating life.
P6 accuracy
Smooth motion
High precision manufacturing
Related links
- NSK Linear Guide Block RAA35ANP6Z RA Series, 53300 N Dynamic Load
- NSK Linear Guide Block RAA35GMP6Z RA Series, 67400 N Dynamic Load
- NSK Linear Guide Block RAA25EMP6Z RA Series, 29200 N Dynamic Load
- NSK Linear Guide Block RAA30BNP6Z RA Series, 47600 N Dynamic Load
- NSK Linear Guide Block RAA25ANP6Z RA Series, 35400 N Dynamic Load
- NSK Linear Guide Block RAA25GMP6Z RA Series, 35400 N Dynamic Load
- NSK Linear Guide Block RAA25BNP6Z RA Series, 35400 N Dynamic Load
- NSK Linear Guide Block NAH25EMSZ NH Series, 239000 N Dynamic Load
