NSK Linear Guide Block NAH15GMZ NH Series, 239000 N Dynamic Load
- RS Stock No.:
- 621-021
- Mfr. Part No.:
- NAH15GMZ
- Manufacturer:
- NSK
Subtotal (1 unit)*
€56.50
(exc. VAT)
€69.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.50 |
*price indicative
- RS Stock No.:
- 621-021
- Mfr. Part No.:
- NAH15GMZ
- Manufacturer:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Linear Guide Block | |
| Series | NH | |
| Carriage Length | 74mm | |
| Carriage Width | 47mm | |
| Dynamic Load Rating | 239000N | |
| Static Load Rating | 410000N | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | ISO 14728-2, ISO 14728-1 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Linear Guide Block | ||
Series NH | ||
Carriage Length 74mm | ||
Carriage Width 47mm | ||
Dynamic Load Rating 239000N | ||
Static Load Rating 410000N | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals ISO 14728-2, ISO 14728-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Linear guides engineered for super-high load applications with enhanced durability and precision. Built from special high carbon steel, they feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed performance. It is designed for demanding industrial environments, offering reliable motion and long operational life.
Excellent durability
Maintenance free
Robust design to absorb mounting error
Easy to use guides
Related links
- NSK Linear Guide Block NAH30BNH NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH25BNZ NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH25EMSZ NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH20GMZ NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH25ANH NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH15EMZ-L NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH25BNSZ NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH15EMH NH Series, 239000 N Dynamic Load
