Bosch Rexroth Linear Guide Block R162311420 R16 Series, 16100 N Dynamic Load
- RS Stock No.:
- 642-726
- Mfr. Part No.:
- R162311420
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€127.43
(exc. VAT)
€156.74
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.43 |
*price indicative
- RS Stock No.:
- 642-726
- Mfr. Part No.:
- R162311420
- Manufacturer:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Linear Guide Block | |
| Series | R16 | |
| Carriage Length | 72.6mm | |
| Carriage Width | 34mm | |
| Dynamic Load Rating | 16100N | |
| Static Load Rating | 18400N | |
| Carriage Material | Carbon Steel | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | DIN ISO 14728-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Linear Guide Block | ||
Series R16 | ||
Carriage Length 72.6mm | ||
Carriage Width 34mm | ||
Dynamic Load Rating 16100N | ||
Static Load Rating 18400N | ||
Carriage Material Carbon Steel | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals DIN ISO 14728-1, RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Ball Runner Block made of carbon steel is designed for very high loads, offering equal high load ratings in all four main directions of loading. It supports long-term lubrication lasting several years, reducing maintenance frequency. The system allows limitless interchangeability, as all ball guide rail systems can be combined freely with any ball runner block versions within the same accuracy class. Additionally, it features a high torque load capacity, making it suitable for demanding applications.
Integrated all round sealing
Minimum quantity lubrication system with integrated reservoir for oil lubrication
End face fastening thread for all attachments
Excellent dynamic characteristics
Related links
- Bosch Rexroth Linear Guide Block R162311320 R16 Series, 16100 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165311320 R16 Series, 16100 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165311420 R16 Series, 16100 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162381420 R16 Series, 37300 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162321320 R16 Series, 47000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162381320 R16 Series, 37300 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165381420 R16 Series, 37300 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162321420 R16 Series, 47000 N Dynamic Load
