Bosch Rexroth Linear Guide Block R162331320 R16 Series, 84000 N Dynamic Load
- RS Stock No.:
- 642-729
- Mfr. Part No.:
- R162331320
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€213.07
(exc. VAT)
€262.08
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.07 |
*price indicative
- RS Stock No.:
- 642-729
- Mfr. Part No.:
- R162331320
- Manufacturer:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Series | R16 | |
| Product Type | Linear Guide Block | |
| Carriage Length | 139mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 84000N | |
| Static Load Rating | 116000N | |
| Carriage Material | Carbon Steel | |
| Acceptable Rail Width | 34mm | |
| Standards/Approvals | DIN ISO 14728-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Series R16 | ||
Product Type Linear Guide Block | ||
Carriage Length 139mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 84000N | ||
Static Load Rating 116000N | ||
Carriage Material Carbon Steel | ||
Acceptable Rail Width 34mm | ||
Standards/Approvals DIN ISO 14728-1, RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Ball Runner Block made of carbon steel is designed for very high loads, offering equal high load ratings in all four main directions of loading. It supports long-term lubrication lasting several years, reducing maintenance frequency. The system allows limitless interchangeability, as all ball guide rail systems can be combined freely with any ball runner block versions within the same accuracy class. Additionally, it features a high torque load capacity, making it suitable for demanding applications.
Integrated all round sealing
Minimum quantity lubrication system with integrated reservoir for oil lubrication
End face fastening thread for all attachments
Excellent dynamic characteristics
Related links
- Bosch Rexroth Linear Guide Block R165331420 R16 Series, 84000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162331420 R16 Series, 84000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165331320 R16 Series, 84000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162381420 R16 Series, 37300 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162311320 R16 Series, 16100 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165371420 R16 Series, 58000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162321320 R16 Series, 47000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162381320 R16 Series, 37300 N Dynamic Load
