Bosch Rexroth Linear Guide Block R165381320 R16 Series, 37300 N Dynamic Load
- RS Stock No.:
- 642-740
- Mfr. Part No.:
- R165381320
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€163.92
(exc. VAT)
€201.62
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.92 |
*price indicative
- RS Stock No.:
- 642-740
- Mfr. Part No.:
- R165381320
- Manufacturer:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Linear Guide Block | |
| Series | R16 | |
| Carriage Length | 91mm | |
| Carriage Width | 63mm | |
| Dynamic Load Rating | 37300N | |
| Static Load Rating | 41800N | |
| Acceptable Rail Width | 20mm | |
| Carriage Material | Carbon Steel | |
| Standards/Approvals | DIN ISO 14728-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Linear Guide Block | ||
Series R16 | ||
Carriage Length 91mm | ||
Carriage Width 63mm | ||
Dynamic Load Rating 37300N | ||
Static Load Rating 41800N | ||
Acceptable Rail Width 20mm | ||
Carriage Material Carbon Steel | ||
Standards/Approvals DIN ISO 14728-1, RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Ball Runner Block made of carbon steel offers excellent dynamic characteristics and maximum precision for smooth and accurate motion. Its patented entry zone enhances travel accuracy by up to six times, significantly improving performance. It supports long-term lubrication lasting several years, minimizing maintenance needs. Additionally, it features lube fittings with durable metal threads on all sides for easy and reliable lubrication access.
Maximum system rigidity due to preloaded O-arrangement
Optional integrated, inductive and wear-free measuring system
Can be used on all SNS/SNO ball guide rails
The same high load ratings in all four main directions of loading
Related links
- Bosch Rexroth Linear Guide Block R162381420 R16 Series, 37300 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162381320 R16 Series, 37300 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165381420 R16 Series, 37300 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162311320 R16 Series, 16100 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165371420 R16 Series, 58000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162321320 R16 Series, 47000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165311420 R16 Series, 16100 N Dynamic Load
- Bosch Rexroth Linear Guide Block R165311320 R16 Series, 16100 N Dynamic Load
