Bosch Rexroth Guide Block R200111404 R2001 Series, 5100 N Dynamic Load
- RS Stock No.:
- 161-2544
- Mfr. Part No.:
- R200111404
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€264.34
(exc. VAT)
€325.14
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €264.34 |
| 5 + | €253.77 |
*price indicative
- RS Stock No.:
- 161-2544
- Mfr. Part No.:
- R200111404
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Guide Block | |
| Series | R2001 | |
| Carriage Length | 58.2mm | |
| Carriage Width | 47mm | |
| Dynamic Load Rating | 5100N | |
| Static Load Rating | 9300N | |
| Carriage Type | Ball Runner Block | |
| Acceptable Rail Width | 15mm | |
| Carriage Material | Corrosion Resistant Steel | |
| Standards/Approvals | DIN EN 10088 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Guide Block | ||
Series R2001 | ||
Carriage Length 58.2mm | ||
Carriage Width 47mm | ||
Dynamic Load Rating 5100N | ||
Static Load Rating 9300N | ||
Carriage Type Ball Runner Block | ||
Acceptable Rail Width 15mm | ||
Carriage Material Corrosion Resistant Steel | ||
Standards/Approvals DIN EN 10088 | ||
RoHS Status: Exempt
Rexroth ball guide rails and ball runner blocks in ball raceways are manufactured so precisely that it is possible to interchange each individual element at any time. This means that you can combine them in any way you like within each accuracy class. Both sides of the guide rail can be used as reference edges.
Can be used on all SNS Ball Guide Rails
Lube fittings with metal threads on all sides
The same high load ratings in all four main directions of loading
Excellent dynamic characteristics
Minimum quantity lubrication system with integrated reservoir for oil lubrication
Optimized entry-zone geometry and high number of balls minimize variation in elastic deflection
Area of application: For high rigidity requirements
Long-term lubrication is possible over several years
Maximum precision
Ball Runner Block body and Ball Guide Rail as well as all steel parts made of corrosion-resistant steel in accordance with DIN EN 10088
Related links
- Bosch Rexroth Guide Block R200171404 R2001 Series, 20800 N Dynamic Load
- Bosch Rexroth Guide Block R200181404 R2001 Series, 12300 N Dynamic Load
- Bosch Rexroth Guide Block R200121404 R2001 Series, 15000 N Dynamic Load
- Bosch Rexroth Guide Block R166611420 BSHP Series, 6720 N Dynamic Load
- Bosch Rexroth Guide Block R162281420 R1622 Series, 23400 N Dynamic Load
- Bosch Rexroth Guide Block R165121420 BSHP Series, 28600 N Dynamic Load
- Bosch Rexroth Guide Block R166621420 BSHP Series, 19800 N Dynamic Load
- Bosch Rexroth Guide Block R201181404 R2011 Series, 12300 N Dynamic Load
