INA Linear Guide Carriage KWSE25-HL-V2-G3 KWSE25 Series, 28000 N Dynamic Load
- RS Stock No.:
- 172-1048
- Mfr. Part No.:
- KWSE25-HL-V2-G3
- Manufacturer:
- INA
Subtotal (1 unit)*
€330.82
(exc. VAT)
€406.91
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.82 |
*price indicative
- RS Stock No.:
- 172-1048
- Mfr. Part No.:
- KWSE25-HL-V2-G3
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Series | KWSE25 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 81.8mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 28000N | |
| Static Load Rating | 67000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Series KWSE25 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 81.8mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 28000N | ||
Static Load Rating 67000N | ||
Standards/Approvals No | ||
Linear recirculating ball bearing and guideway assemblies KUSE are full complement systems and are preloaded. They are used in applications with long unrestricted strokes, high and very high loads and high to very high rigidity. A guidance system comprises at least one carriage with a full complement ball system, a guideway and plastic closing plugs. The units can be ordered separately as carriage KWSE and guideway TKSD or as a unit KUSE. In a unit, one or more carriages are mounted on a guideway.
Load carrying capacity
Acceleration and speed
Carriages
Guideways
Located from above or below
Slot for covering strip
Multi-piece guideways
Sealing
Lubrication
Operating temperature
Standard accessories
Plastic dummy guideway
Plastic closing plugs
Corrosion-resistant designs
Suffixes
Related links
- INA Linear Guide Carriage KWSE25-HL-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-H-V2-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V2-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-H-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V2-G2 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G2 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V1-G3 KWSE25 Series, 35300 N Dynamic Load
