INA Linear Guide Carriage KWVE20-W-UG-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- RS Stock No.:
- 172-1058
- Mfr. Part No.:
- KWVE20-W-UG-V1-G3
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€239.92
(exc. VAT)
€295.10
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €239.92 |
| 5 + | €232.73 |
*price indicative
- RS Stock No.:
- 172-1058
- Mfr. Part No.:
- KWVE20-W-UG-V1-G3
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Series | KWVE20 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 71.4mm | |
| Carriage Width | 63mm | |
| Dynamic Load Rating | 13100N | |
| Static Load Rating | 27000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Series KWVE20 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 71.4mm | ||
Carriage Width 63mm | ||
Dynamic Load Rating 13100N | ||
Static Load Rating 27000N | ||
Standards/Approvals No | ||
Four-row linear recirculating ball bearing and guideway assemblies represent the most extensive and complex group within the range of monorail guidance systems. They are used where linear guidance systems with high load carrying capacity and rigidity must move heavy loads with high running and positional accuracy as well as low friction. The guidance systems are preloaded and are suitable for long, unlimited stroke lengths. Depending on the operating conditions, accelerations up to 150 m/s2 and speeds up to 360 m/min are possible.
Full complement
With Quad-Spacers
Load carrying capacity
Carriages
Guideways
Located from above or below
With helical teeth
Slot for covering strip
Multi-piece guideways
Sealing
Lubrication
Operating temperature
Standard accessories
Plastic dummy guideway
Plastic closing plugs
Lubrication connectors
Corrosion-resistant designs
Suffixes
Related links
- INA Linear Guide Carriage KWVE20-B-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWVE20-B-S-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWVE25-WL-UG-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- Bosch Rexroth Linear Guide Block R18514232X RSHP Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWSE30-V1-G3 KWSE30 Series, 40000 N Dynamic Load
- INA Linear Guide Carriage KWSE35-V1-G3 KWSE35 Series, 55000 N Dynamic Load
- INA Linear Guide Carriage KWSE20-V1-G3 KWSE20 Series, 22 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
