INA Linear Guide Carriage KWVE45-B-L-V1-G3 KWVE45 Series, 69000 N Dynamic Load
- RS Stock No.:
- 172-1070
- Mfr. Part No.:
- KWVE45-B-L-V1-G3
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€398.16
(exc. VAT)
€489.74
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €398.16 | - |
| 5 + | €386.21 | 3% |
*price indicative
- RS Stock No.:
- 172-1070
- Mfr. Part No.:
- KWVE45-B-L-V1-G3
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Linear Guide Carriage | |
| Series | KWVE45 | |
| Carriage Length | 140.6mm | |
| Carriage Width | 120mm | |
| Dynamic Load Rating | 69000N | |
| Static Load Rating | 141000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Linear Guide Carriage | ||
Series KWVE45 | ||
Carriage Length 140.6mm | ||
Carriage Width 120mm | ||
Dynamic Load Rating 69000N | ||
Static Load Rating 141000N | ||
Standards/Approvals No | ||
Schaeffler KWVE45 Series Linear Guide Carriage, 69000 N Dynamic Load Rating, 141000N Static Load Rating - KWVE45-B-L-V1-G3
This linear guide carriage is designed for precision linear motion within applications requiring robust performance. Featuring a rail width of 45mm, this component measures 140.6mm in length and 120mm in width. With a dynamic load rating of 69000N and a static load rating of 141000N, it is ideal for demanding industrial environments. Its construction supports various linear guide systems, ensuring reliable and efficient operation in automation and mechanical applications.
Features & Benefits
• High dynamic load rating ensures strength under heavy loads
• Compact dimensions promote flexibility in design integration
• Compatible with 45mm rail widths for seamless system compatibility
• Enhanced precision improves overall performance in applications
• Durable construction suitable for harsh industrial environments
• Fuels efficiency in automation tasks, reducing downtime
Applications
• Utilised in automation equipment for motion control
• Suitable for CNC machinery requiring precision guidance
• Ideal for packaging systems demanding high load capacity
• Employed in robotics for accurate positioning and stability
• Used in material handling solutions where durability is crucial
What types of loads can be handled effectively?
This component can accommodate substantial loads, featuring a dynamic load rating of 69000N and a static load rating of 141000N, making it suitable for heavy-duty applications.
How does this carriage improve efficiency in automation systems?
The precision features of the carriage, combined with its robust load ratings, enhance the reliability and speed of movement in automation systems, ultimately reducing operational delays.
What considerations should be made for installation?
Ensure that the rail width matches the 45mm specification, and verify that mounting surfaces are clean and level to maintain optimal performance throughout the product's usage.
Can this carriage be used in environments with high dust or debris?
Yes, while offering durability, it is advisable to incorporate protective measures or covers in particularly dusty environments to extend the lifecycle of the linear motion components.
Related links
- INA Linear Guide Carriage KWVE45-B-V1-G2 KWVE45 Series, 69000 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-L-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V1-G3 KWSE25 Series, 35300 N Dynamic Load
- INA Linear Guide Carriage KWVE30-B-V1-G3 KWVE30 Series, 27500 N Dynamic Load
- INA Linear Guide Carriage KWVE20-B-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-V1-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWVE35-B-V1-G3 KWVE35 Series, 38000 N Dynamic Load
- INA Linear Guide Carriage KWVE20-B-S-V1-G3 KWVE20 Series, 13100 N Dynamic Load
