IKO Nippon Thompson Linear Guide Carriage ML15C1HS2 ML Series, 4980 N Dynamic Load
- RS Stock No.:
- 175-3633
- Mfr. Part No.:
- ML15C1HS2
- Manufacturer:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save €14.20
View bulk pricing optionsSubtotal (1 unit)*
€70.77
(exc. VAT)
€87.05
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €70.77 | - |
| 5 - 9 | €67.93 | €14.20 |
| 10 + | €66.54 | €42.30 |
*price indicative
- RS Stock No.:
- 175-3633
- Mfr. Part No.:
- ML15C1HS2
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Series | ML | |
| Product Type | Linear Guide Carriage | |
| Carriage Width | 32mm | |
| Dynamic Load Rating | 4980N | |
| Static Load Rating | 6490N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Series ML | ||
Product Type Linear Guide Carriage | ||
Carriage Width 32mm | ||
Dynamic Load Rating 4980N | ||
Static Load Rating 6490N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
IKO Nippon Thompson Linear Guide Carriage
The IKO C-Lube linear guide carriage ML is lightweight and compact linear way incorporating built-in lubricating parts, C-Lubes and in linear way ML of miniature series. Since the lubrication oil inside C-Lube maintains the lubrication performance for a long time, it reduces the tiresome lubrication management work. Incorporating C-Lube in the Linear Way ML of the miniature series provides a lightweight compact slide unit without changing the external dimensions.
Features and Benefits
• Extremely small size and simple structure
• Wide range of variations to suit your needs
• Ball-retained type for easy operation
• Stainless steel selections for excellent corrosion resistance
• Widely supports special environment uses
Related links
- IKO Nippon Thompson Linear Guide Carriage MLFG14C1HS2 ML Series, 2320 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML12C1HS2 ML Series, 3330 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLG15C1HS2 ML Series, 6620 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLF10C1HS2 ML Series, 849 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLC9C1HS2 ML Series, 1180 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLC7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML5C1HS2 ML Series, 676 N Dynamic Load
