Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 U T0 P5 LLTHC 25 U T0 P5 Series, 18800 N Dynamic Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€147.24

(exc. VAT)

€181.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€147.24
5 +€141.33

*price indicative

RS Stock No.:
184-9747
Mfr. Part No.:
LLTHC 25 U T0 P5
Manufacturer:
Ewellix Makers in Motion
Find similar products by selecting one or more attributes.
Select all

Brand

Ewellix Makers in Motion

Product Type

Linear Guide Carriage

Series

LLTHC 25 U T0 P5

Carriage Length

84.4mm

Carriage Width

48mm

Dynamic Load Rating

18.8kN

Static Load Rating

30.7kN

Acceptable Rail Width

25mm

Carriage Type

Slimline

Standards/Approvals

No

COO (Country of Origin):
TW
Side and inner seals integrated in carriage by standard

Equal load carrying capacity with top rigidity

Rails with dual reference sides

Low roughness on the rail surface

High performance in relation to required space

Low friction and wear with smooth running on high quality surfaces

Easy installation and adjustment with low maintenance

Standard length, slim-line carriage with standard height is available from size 15 to 45. Equipped with 4 threads for mounting from top side.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy